-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-6609037-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 15A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 2-6609037-3) RoHS: Compliant Min Qty: 32 Package Multiple: 8 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$31.3172 / $37.6868 | Buy Now |
|
Onlinecomponents.com | 15EMC6=F8151 RoHS: Compliant |
30 In Stock |
|
$32.2000 / $40.9900 | Buy Now |
DISTI #
62988253
|
Verical | Power Line Filter 50Hz/60Hz 15A 250VAC Threaded Stud Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$48.7429 / $51.8861 | Buy Now |
DISTI #
15EMC6
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 15A Min Qty: 32 | 2 |
|
$36.5300 | Buy Now |
DISTI #
COR15EMC6
|
Interstate Connecting Components | 2-6609037-3 15EMC6=F8151 | 0 |
|
$39.5156 / $42.1270 | Buy Now |
DISTI #
2-6609037-3
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 15A 250VAC Threaded Stud Flange Mount (Alt: 2-6609037-3) RoHS: Compliant Min Qty: 32 Package Multiple: 8 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 15EMC6=F8151 RoHS: Compliant |
30 In Stock |
|
$32.2000 / $40.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6609037-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609037-3
TE Connectivity
Single Phase EMI Filter, 250V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.73 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V |