-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6694
|
Newark | Power Line Filters 10A Stud Terminals |Amp Te Connectivity 2-6609037-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 468 |
|
$21.1200 / $28.1500 | Buy Now |
DISTI #
2266-2-6609037-1-ND
|
DigiKey | 10EMC6=F8149 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
468 In Stock |
|
$19.0300 / $21.5800 | Buy Now |
DISTI #
2-6609037-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Screw Flange Mount - Bulk (Alt: 2-6609037-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$16.6852 / $20.0788 | Buy Now |
|
Future Electronics | EMC Series 10 A 250 VAC Flange Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks Container: Box | 0Box |
|
$18.1100 / $18.6200 | Buy Now |
|
Future Electronics | EMC Series 10 A 250 VAC Flange Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks Container: Box | 0Box |
|
$18.1100 / $18.6200 | Buy Now |
|
Onlinecomponents.com | 10EMC6=F8149 RoHS: Compliant |
492 In Stock |
|
$17.1600 / $22.0300 | Buy Now |
DISTI #
16327201
|
Verical | Power Line Filter RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 468 |
|
$17.8500 / $20.2300 | Buy Now |
DISTI #
62988672
|
Verical | Power Line Filter RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 20 |
|
$28.3892 | Buy Now |
DISTI #
2-6609037-1
|
TTI | Power Line Filters 10EMC6 POWER LINE SINGLE PH Min Qty: 40 Package Multiple: 10 Container: Each | Americas - 0 |
|
$16.4500 / $18.2300 | Buy Now |
DISTI #
10EMC6
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 10A Min Qty: 1 | 0 |
|
$39.4000 / $42.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6609037-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609037-1
TE Connectivity
Single Phase EMI Filter, 250V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.21 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V |