-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8647
|
Newark | 20Vk7=F7805 S0 |Corcom Te Connectivity 2-6609028-2 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2700 / $33.2500 | Buy Now |
DISTI #
41AJ5855
|
Newark | 20Vk7=F7805 S0 |Amp Te Connectivity 2-6609028-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3600 / $38.1400 | Buy Now |
DISTI #
CCM2289-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
39 In Stock |
|
$29.5551 / $36.6500 | Buy Now |
DISTI #
2-6609028-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount - Bulk (Alt: 2-6609028-2) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$27.6238 / $33.2422 | Buy Now |
DISTI #
571-2-6609028-2
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 0 |
|
$29.2600 / $36.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 10 Lead time: 22 Weeks Container: Box | 0Box |
|
$27.5500 | Buy Now |
DISTI #
COR20VK7
|
Heilind Electronics | 2-6609028-2 20VK7=F7805 S0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 20VK7=F7805 S0 RoHS: Compliant | 0 |
|
$29.0600 / $60.8700 | Buy Now |
DISTI #
COR20VK7
|
Interstate Connecting Components | 2-6609028-2 20VK7=F7805 S0 | 0 |
|
Buy Now | |
DISTI #
2-6609028-2
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount (Alt: 2-6609028-2) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6609028-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609028-2
TE Connectivity
Single Phase EMI Filter, 250V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.4 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V |