-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-6609006-9) 430
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6693
|
Newark | Power Line Filters 10Ejt8 Power Entry Ep |Amp Te Connectivity 2-6609006-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$15.9100 / $19.6600 | Buy Now |
DISTI #
CCM1660-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL WIRE Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
54 In Stock |
|
$13.4987 / $18.9000 | Buy Now |
DISTI #
2-6609006-9
|
Avnet Americas | AMP2-6609006-9 - Bulk (Alt: 2-6609006-9) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$11.5994 / $13.9586 | Buy Now |
|
Future Electronics | EJT Series 10 A 250 VAC Flange Mount EMI / RFI Power Line Inlet Filter RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 22 Weeks Container: Box | 0Box |
|
$13.1700 / $13.4200 | Buy Now |
|
Future Electronics | EJT Series 10 A 250 VAC Flange Mount EMI / RFI Power Line Inlet Filter RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 22 Weeks Container: Box | 0Box |
|
$13.1700 / $13.4200 | Buy Now |
DISTI #
COR10EJT8
|
Heilind Electronics | 2-6609006-9 10EJT8=F8144 EMI INLET FILTER, WIRE LEAD | Americas - 0 in Stock |
|
$14.4063 / $15.3594 | Buy Now |
|
Onlinecomponents.com | 10EJT8=F8144 RoHS: Compliant |
62 In Stock |
|
$12.8700 / $18.8100 | Buy Now |
DISTI #
65252480
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A ST 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 35 |
|
$24.2397 | Buy Now |
DISTI #
27542485
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A ST 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 25 |
|
$15.3200 | Buy Now |
DISTI #
2-6609006-9
|
TTI | Power Line Filters 10EJT8 POWER ENTRY EP Min Qty: 120 Package Multiple: 40 Container: Each | Americas - 0 |
|
$13.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6609006-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609006-9
TE Connectivity
(2-6609006-9) 430
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |