-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-6609006-6) 430
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1570
|
Newark | Power Entry Modules 1A Iec-Wire Lead Flange Mount |Amp Te Connectivity 2-6609006-6 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9200 / $20.9800 | Buy Now |
DISTI #
CCM1657-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL WIRE Min Qty: 120 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6197 | Buy Now |
DISTI #
2-6609006-6
|
Avnet Americas | Power Line Filter 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount - Bulk (Alt: 2-6609006-6) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$11.3870 / $13.7030 | Buy Now |
|
Future Electronics | EJT Series 1 A 250 VAC Flange Mount EMI / RFI Power Line Inlet Filter RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 21 Weeks Container: Box | 0Box |
|
$13.7100 / $13.9700 | Buy Now |
|
Onlinecomponents.com | 1EJT8=F8141 RoHS: Compliant |
37 In Stock |
|
$15.2200 / $21.7400 | Buy Now |
DISTI #
COR1EJT8
|
Interstate Connecting Components | 2-6609006-6 1EJT8=F8141 EMI INLET FILTER, WIRE LEAD | 0 |
|
$14.1406 / $15.0782 | Buy Now |
DISTI #
2-6609006-6
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount (Alt: 2-6609006-6) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1EJT8=F8141 RoHS: Compliant |
37 In Stock |
|
$15.2200 / $21.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6609006-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609006-6
TE Connectivity
(2-6609006-6) 430
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |