-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1565
|
Newark | Ac Power Entry Modules 1A Iec-1/4 Faston Flange |Amp Te Connectivity 2-6609006-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 274 |
|
$15.1000 / $20.1300 | Buy Now |
DISTI #
2-6609006-1
|
Avnet Americas | EMI/RFI FILTERS AND ACCESSORIES - Bulk (Alt: 2-6609006-1) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 21 Weeks, 2 Days Container: Bulk | 80 Factory Stock |
|
$10.6171 / $12.1324 | Buy Now |
DISTI #
71334553
|
RS | 1EJT1F8133 | TE Connectivity 2-6609006-1 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7800 / $18.5600 | RFQ |
|
Future Electronics | EJT Series 1 A 250 VAC Flange Mount EMI / RFI Power Line Inlet Filter RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 22 Weeks Container: Box | 0Box |
|
$25.7800 | Buy Now |
|
Future Electronics | EJT Series 1 A 250 VAC Flange Mount EMI / RFI Power Line Inlet Filter RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 22 Weeks Container: Box | 0Box |
|
$25.7800 | Buy Now |
|
Onlinecomponents.com | 1EJT1=F8133 RoHS: Compliant |
287 In Stock |
|
$12.5500 / $27.5100 | Buy Now |
DISTI #
21251990
|
Verical | Power Entry Module EMI Filtered M 3 POS 250VACVAC 1A/Contact ST 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 274 |
|
$13.4000 / $14.4700 | Buy Now |
DISTI #
266090061-TEC
|
TME | Connector: AC supply | 274 |
|
Buy Now | |
DISTI #
COR1EJT1
|
Interstate Connecting Components | 2-6609006-1 1EJT1=F8133 EMI INLET FILTER, QC TERM | 0 |
|
$14.8125 / $15.7969 | Buy Now |
DISTI #
2-6609006-1
|
Avnet Abacus | EMI/RFI FILTERS AND ACCESSORIES (Alt: 2-6609006-1) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6609006-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609006-1
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |