-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-6600333-4) MBXL VERT HDR 10P+24S+12P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5123
|
Newark | Mbxl Vert Hdr 10P+24S+12P |Amp Te Connectivity 2-6600333-4 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5900 | Buy Now |
DISTI #
2-6600333-4-ND
|
DigiKey | CONN HEADER MULTI-BEAM 46POS PCB Min Qty: 600 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8215 | Buy Now |
DISTI #
2-6600333-4
|
Avnet Americas | Conn Power HDR 24Power/24Signal POS Press ST Thru-Hole - Bulk (Alt: 2-6600333-4) RoHS: Compliant Min Qty: 600 Package Multiple: 60 Container: Bulk | 0 |
|
$21.7430 / $26.1653 | Buy Now |
DISTI #
571-2-6600333-4
|
Mouser Electronics | Power to the Board MBXL VERT HDR 10P+24S+12P RoHS: Compliant | 0 |
|
$24.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 60 Container: Tray | 0Tray |
|
$21.6800 | Buy Now |
DISTI #
AMP2-6600333-4
|
Heilind Electronics | MBXL VERT HDR 10P+24S+12P | Americas - 0 in Stock |
|
$27.0975 | Buy Now |
|
Onlinecomponents.com | MBXL VERT HDR 10P+24S+12P RoHS: Compliant | 0 |
|
$23.3500 / $68.5500 | Buy Now |
DISTI #
AMP2-6600333-4
|
Interstate Connecting Components | MBXL VERT HDR 10P+24S+12P | 0 |
|
$27.0975 | Buy Now |
|
Master Electronics | MBXL VERT HDR 10P+24S+12P RoHS: Compliant | 0 |
|
$23.3500 / $68.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6600333-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6600333-4
TE Connectivity
(2-6600333-4) MBXL VERT HDR 10P+24S+12P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P22 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-6600333-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-6600333-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-6600333-4 | Board Connector, 46 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Black Insulator, Plug | TE Connectivity | 2-6600333-4 vs 2-6600333-4 |