There are no models available for this part yet.
Overview of 2-647141-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2-647141-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AC3614
|
Newark | 04P Mta156 Shrd Hdr Assy Lf |Amp Te Connectivity 2-647141-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2600 / $9.0800 | Buy Now | |
DISTI #
TE Connectivity 2-647141-4
|
PEI Genesis | Board Connector 4 Contact(s) | 0 |
|
Buy Now |
CAD Models for 2-647141-4 by TE Connectivity
Part Data Attributes for 2-647141-4 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
3.96 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 2-647141-4
This table gives cross-reference parts and alternative options found for 2-647141-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-647141-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280616-4 | CONNECTOR, 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 2-647141-4 vs 280616-4 |
3-644630-4 | CONNECTOR, 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 2-647141-4 vs 3-644630-4 |
2-647134-4 | 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 2-647141-4 vs 2-647134-4 |
41772-0516 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 2-647141-4 vs 41772-0516 |
41772-0465 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 2-647141-4 vs 41772-0465 |
644754-4 | 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 2-647141-4 vs 644754-4 |
644062-2 | 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 2-647141-4 vs 644062-2 |
3150-3-104-18 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Methode Electronics Inc | 2-647141-4 vs 3150-3-104-18 |
26-62-7040 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 2-647141-4 vs 26-62-7040 |
41792-0564 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 2-647141-4 vs 41792-0564 |
Related Parts for 2-647141-4
-
2-647125-4Headers and Edge Type Connectors
-
1776582Terminals and Terminal Blocks
-
1N4148WSRectifier Diodes
-
AT89C51ED2-SLSUMMicrocontrollers
-
XC9248A085QR-GSwitching Regulator or Controllers
-
LM2940CT-5.0Linear Regulator ICs
-
LIS3LV02DLOther Analog ICs
-
ISL3175EIUZLine Driver or Receivers
-
206153-1Other Circular Connectors