-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-647127-7) 07P MTA156 SHRD HDR ASSY LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5854
|
Newark | 07P Mta156 Shrd Hdr Assy Lf |Amp Te Connectivity 2-647127-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1917 |
|
$2.3600 | Buy Now |
DISTI #
17R8546
|
Newark | 07P Mta156 Shrd Hdr Assy Lf |Amp Te Connectivity 2-647127-7 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.0900 | Buy Now |
DISTI #
2266-2-647127-7-ND
|
DigiKey | CONN HEADER VERT 7POS 3.96MM Min Qty: 35 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT |
1917 In Stock |
|
$2.1200 / $2.2900 | Buy Now |
DISTI #
2-647127-7-ND
|
DigiKey | CONN HEADER VERT 7POS 3.96MM Min Qty: 35 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1713 | Buy Now |
DISTI #
2-647127-7
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 2-647127-7) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 20 Weeks, 1 Days Container: Bulk | 0 |
|
$1.8641 / $2.1047 | Buy Now |
DISTI #
571-2-647127-7
|
Mouser Electronics | Headers & Wire Housings 07P MTA156 SHRD HDR ASSY LF RoHS: Compliant | 0 |
|
$2.0800 / $3.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 20 Weeks Container: Box | 0Box |
|
$1.7700 | Buy Now |
DISTI #
AMP2-647127-7
|
Heilind Electronics | 07P MTA156 SHRD HDR ASSY | Americas - 0 in Stock |
|
$2.2108 / $2.2438 | Buy Now |
|
Onlinecomponents.com | 07P MTA156 SHRD HDR ASSY LF RoHS: Compliant |
1917 Partner Stock |
|
$2.1100 / $3.7200 | Buy Now |
DISTI #
34454113
|
Verical | Conn Shrouded Header HDR 7 POS 3.96mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 1917 |
|
$1.9900 / $2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-647127-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-647127-7
TE Connectivity
(2-647127-7) 07P MTA156 SHRD HDR ASSY LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.455 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.186 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER/POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 350u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.119 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-647127-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-647127-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1744194-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 2-647127-7 vs 1744194-7 |
35978-0720 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Molex | 2-647127-7 vs 35978-0720 |
640387-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 2-647127-7 vs 640387-7 |
3-644759-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 2-647127-7 vs 3-644759-7 |
2-647123-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 2-647127-7 vs 2-647123-7 |
3-647178-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.312 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 2-647127-7 vs 3-647178-7 |
3160-1-107-06 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 2-647127-7 vs 3160-1-107-06 |
3-644617-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug | TE Connectivity | 2-647127-7 vs 3-644617-7 |