-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-647123-8) 08P MTA156 SHRD HDR ASSY SQ SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8517
|
Newark | 08P Mta156 Shrd Hdr Assy Sq Sn |Amp Te Connectivity 2-647123-8 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $3.1200 | Buy Now |
DISTI #
A113248-ND
|
DigiKey | CONN HEADER VERT 8POS 3.96MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
122 In Stock |
|
$2.4976 / $3.1200 | Buy Now |
DISTI #
2-647123-8
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 2-647123-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$2.3578 / $2.8373 | Buy Now |
DISTI #
571-2-647123-8
|
Mouser Electronics | Headers & Wire Housings 08P MTA156 SHRD HDR ASSY SQ SN RoHS: Compliant | 122 |
|
$2.7200 / $5.0300 | Buy Now |
DISTI #
V36:1790_11765788
|
Arrow Electronics | Conn Shrouded Header (4 Sides) M 8Power POS 3.96mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2238 | Americas - 205 |
|
$2.2190 / $2.2780 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Box | 0Box |
|
$2.3600 | Buy Now |
DISTI #
AMP2-647123-8
|
Heilind Electronics | 08P MTA156 SHRD HDR ASSY SQ SN | Americas - 0 in Stock |
|
$2.1051 / $3.0275 | Buy Now |
|
Onlinecomponents.com | 08P MTA156 SHRD HDR ASSY SQ SN RoHS: Compliant |
396 In Stock |
|
$2.5600 / $5.5100 | Buy Now |
DISTI #
77406784
|
Verical | Conn Shrouded Header (4 Sides) M 8Power POS 3.96mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 360 |
|
$4.1418 / $7.1651 | Buy Now |
DISTI #
65126496
|
Verical | Conn Shrouded Header (4 Sides) M 8Power POS 3.96mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2238 | Americas - 205 |
|
$2.2780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-647123-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-647123-8
TE Connectivity
(2-647123-8) 08P MTA156 SHRD HDR ASSY SQ SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.455 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.342 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 350u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-647123-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-647123-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644617-8 | CONNECTOR, 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 2-647123-8 vs 644617-8 |
640389-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 2-647123-8 vs 640389-8 |
644615-8 | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 2-647123-8 vs 644615-8 |
09-57-1085 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Wire Wrap Terminal, Receptacle, | Molex | 2-647123-8 vs 09-57-1085 |
1744194-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 2-647123-8 vs 1744194-8 |
644617-8 | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 2-647123-8 vs 644617-8 |
2-647123-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 2-647123-8 vs 2-647123-8 |
09-67-4082 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle | Molex | 2-647123-8 vs 09-67-4082 |
3-641113-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 2-647123-8 vs 3-641113-8 |
HTSW-108-26-G-S | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Samtec Inc | 2-647123-8 vs HTSW-108-26-G-S |