-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-6450541-2) MBXL VERT RCPT 8S+4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5084
|
Newark | Mbxl Vert Rcpt 8S+4P |Amp Te Connectivity 2-6450541-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $3.6200 | Buy Now |
DISTI #
2-6450541-2-ND
|
DigiKey | MBXL VERT RCPT 8S+4P Min Qty: 1000 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$3.7313 | Buy Now |
DISTI #
2-6450541-2
|
Avnet Americas | MBXL VERT RCPT 8S+4P - Bulk (Alt: 2-6450541-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2261 / $3.6423 | Buy Now |
DISTI #
571-2-6450541-2
|
Mouser Electronics | Headers & Wire Housings MBXL VERT RCPT 8S+4P RoHS: Compliant | 0 |
|
$3.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$3.0700 | Buy Now |
DISTI #
AMP2-6450541-2
|
Heilind Electronics | MBXL VERT RCPT 8S+4P | Americas - 0 in Stock |
|
$3.2847 / $3.3337 | Buy Now |
|
Onlinecomponents.com | MBXL VERT RCPT 8S+4P RoHS: Compliant | 0 |
|
$3.2300 / $8.8500 | Buy Now |
DISTI #
AMP2-6450541-2
|
Interstate Connecting Components | MBXL VERT RCPT 8S+4P | 0 |
|
$3.2847 / $3.3337 | Buy Now |
|
Master Electronics | MBXL VERT RCPT 8S+4P RoHS: Compliant | 0 |
|
$3.2300 / $8.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6450541-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6450541-2
TE Connectivity
(2-6450541-2) MBXL VERT RCPT 8S+4P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S8P5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |