Part Details for 2-6450122-1 by TE Connectivity
Overview of 2-6450122-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2-6450122-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-6450122-1
|
Avnet Americas | MBXL R/A HDR 4P+20S - Bulk (Alt: 2-6450122-1) RoHS: Compliant Min Qty: 1100 Package Multiple: 220 Container: Bulk | 0 |
|
RFQ |
Part Details for 2-6450122-1
2-6450122-1 CAD Models
2-6450122-1 Part Data Attributes
|
2-6450122-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6450122-1
TE Connectivity
Board Connector, 24 Contact(s), Right Angle, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Body Length | 2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S20P4 | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
Withdrawl Force-Min | 2.224 N |