-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-6450120-0) MBXL R/A HDR 3P+40S+8P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9807
|
Newark | Power To The Board Mbxl R/A Hdr 3P+40S+8P |Amp Te Connectivity 2-6450120-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 426 |
|
$13.2400 / $19.7000 | Buy Now |
DISTI #
98X5048
|
Newark | Mbxl R/A Hdr 3P+40S+8P |Amp Te Connectivity 2-6450120-0 Min Qty: 88 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4400 / $13.9700 | Buy Now |
DISTI #
2266-2-6450120-0-ND
|
DigiKey | CONN HEADER MULTI-BEAM 51POS PCB Min Qty: 10 Lead time: 17 Weeks Container: Tray MARKETPLACE PRODUCT |
426 In Stock |
|
$12.3400 / $13.3200 | Buy Now |
DISTI #
A108343-ND
|
DigiKey | CONN HEADER MULTI-BEAM 51POS PCB Min Qty: 10 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.3392 | Buy Now |
DISTI #
2-6450120-0
|
Avnet Americas | Conn Power PIN 11Power/40Signal POS 6.35mm Solder RA - Trays (Alt: 2-6450120-0) RoHS: Compliant Min Qty: 88 Package Multiple: 88 Container: Tray | 0 |
|
$10.2994 / $12.3942 | Buy Now |
DISTI #
571-2-6450120-0
|
Mouser Electronics | Power to the Board MBXL R/A HDR 3P+40S+8P RoHS: Compliant | 0 |
|
$13.3000 / $15.3300 | Order Now |
|
Future Electronics | 51 Connector Header, Male Pins and Blades Through Hole, Right Angle Multi-Beam RoHS: Compliant pbFree: Yes Min Qty: 88 Package Multiple: 22 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$11.8100 / $11.9300 | Buy Now |
DISTI #
AMP2-6450120-0
|
Heilind Electronics | MBXL R/A HDR 3P+40S+8P | Americas - 0 in Stock |
|
$12.8358 / $13.2248 | Buy Now |
|
Onlinecomponents.com | Conn HDR and Receptacle PIN 11Power/40Signal POS 6.35mm Solder RA Thru-Hole 128 Terminal 1 Port Tray RoHS: Compliant |
426 Partner Stock |
|
$13.1100 / $19.2200 | Buy Now |
DISTI #
53908495
|
Verical | Conn Board to Board PL 11Power/40Sigal POS 6.35mm/5.08mm/2.54mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 250 |
|
$11.5700 / $12.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6450120-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6450120-0
TE Connectivity
(2-6450120-0) MBXL R/A HDR 3P+40S+8P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACT: 5.08 MM | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S40P11 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Length | 0.06 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 | |
UL Flammability Code | 94V-0 |