Part Details for 2-644751-3 by TE Connectivity
Overview of 2-644751-3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-644751-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-644751-3
|
Avnet Americas | Conn Unshrouded Header HDR 23 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 2-644751-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000862244
|
Sager | Headers & Wire Housings 23P HDR ASSY R/A | 0 |
|
Buy Now |
Part Details for 2-644751-3
2-644751-3 CAD Models
2-644751-3 Part Data Attributes
|
2-644751-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-644751-3
TE Connectivity
(2-644751-3) 23P MTA156 HDR ASSY R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMP | |
Body Breadth | 0.64 inch | |
Body Depth | 0.247 inch | |
Body Length | 3.588 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-644751-3
This table gives cross-reference parts and alternative options found for 2-644751-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-644751-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-1744194-3 | TE Connectivity | Check for Price | 23P MTA156 HDR ASSY FL/STR SN | 2-644751-3 vs 2-1744194-3 |
5-644756-3 | TE Connectivity | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | 2-644751-3 vs 5-644756-3 |
5-644769-3 | TE Connectivity | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | 2-644751-3 vs 5-644769-3 |
2-644751-3 | TE Connectivity | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | 2-644751-3 vs 2-644751-3 |