-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-644486-6) 06P MTA100 SHRDED HDR ASSY SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3581
|
Newark | Shrouded Header 6P Straight Post Tin Rohs Compliant: Yes |Amp Te Connectivity 2-644486-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$1.1100 / $1.2600 | Buy Now |
DISTI #
74AJ8822
|
Newark | Conn, Header, 6Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 2-644486-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$1.1400 / $1.5800 | Buy Now |
DISTI #
A30896-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1325 In Stock |
|
$0.5718 / $1.0700 | Buy Now |
DISTI #
2-644486-6
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-644486-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 681 |
|
$0.5479 | Buy Now |
DISTI #
571-2-644486-6
|
Mouser Electronics | Headers & Wire Housings SHROUDED HEADER 6P Straight Post tin RoHS: Compliant | 3822 |
|
$0.5360 / $0.7800 | Buy Now |
DISTI #
V36:1790_11769424
|
Arrow Electronics | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2209 | Americas - 907 |
|
$0.4847 / $0.5841 | Buy Now |
DISTI #
V99:2348_11769424
|
Arrow Electronics | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2203 | Americas - 807 |
|
$0.3719 / $0.5213 | Buy Now |
|
Future Electronics | MTA-100 6 Position 2.54 mm Single Row Wire to Board Through Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.5100 / $0.5400 | Buy Now |
|
Future Electronics | MTA-100 6 Position 2.54 mm Single Row Wire to Board Through Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.5100 / $0.5400 | Buy Now |
DISTI #
AMP2-644486-6
|
Heilind Electronics | 06P MTA100 SHRDED HDR ASSY SN | Americas - 1180 in Stock |
|
$0.5971 / $0.7435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-644486-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-644486-6
TE Connectivity
(2-644486-6) 06P MTA100 SHRDED HDR ASSY SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.313 inch | |
Body Depth | 0.41 inch | |
Body Length | 0.784 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 250u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |