-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-644486-3) 03P MTA100 SHRDED HDR ASSY SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6867
|
Newark | Wire-Board Connector Header 3 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 2-644486-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 253 |
|
$0.1170 | Buy Now |
DISTI #
A30893-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3396 In Stock |
|
$0.4078 / $0.8600 | Buy Now |
DISTI #
2-644486-3
|
Avnet Americas | Conn Shrouded Header 3 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 2-644486-3) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 1300 |
|
$0.3647 | Buy Now |
DISTI #
30K6867
|
Avnet Americas | Conn Shrouded Header 3 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 30K6867) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 253 Partner Stock |
|
$0.7020 / $0.8540 | Buy Now |
DISTI #
571-2-644486-3
|
Mouser Electronics | Headers & Wire Housings SHROUDED HEADER 3P Straight Post tin RoHS: Compliant | 2207 |
|
$0.4020 / $0.8000 | Buy Now |
|
Future Electronics | MTA-100 3 Position 2.54 mm Single Row Wire to Board Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 3000 Lead time: 17 Weeks Container: Bag | 6000Bag |
|
$0.3400 | Buy Now |
|
Future Electronics | MTA-100 3 Position 2.54 mm Single Row Wire to Board Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.3400 | Buy Now |
DISTI #
AMP2-644486-3
|
Heilind Electronics | 03P MTA100 SHRDED HDR ASSY SN | Americas - 0 in Stock |
|
$0.4195 / $0.4614 | Buy Now |
|
Onlinecomponents.com | 03P MTA100 SHRDED HDR ASSY SN RoHS: Compliant |
6689 In Stock |
|
$0.2955 / $0.5503 | Buy Now |
DISTI #
2-644486-3
|
TTI | Headers & Wire Housings SHROUDED HEADER 3P Straight Post tin RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 1145 In Stock |
|
$0.3250 / $0.7440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-644486-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-644486-3
TE Connectivity
(2-644486-3) 03P MTA100 SHRDED HDR ASSY SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.313 inch | |
Body Depth | 0.41 inch | |
Body Length | 0.484 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 250u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.336 N |
This table gives cross-reference parts and alternative options found for 2-644486-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-644486-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78249-001T | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 2-644486-3 vs 78249-001T |
HB3903G-K | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 2-644486-3 vs HB3903G-K |
644486-3 | HEADER CONNECTOR,PCB MNT,RECEPT,3 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,NATURAL | TE Connectivity | 2-644486-3 vs 644486-3 |
HB39030-K | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 2-644486-3 vs HB39030-K |
HB39031-K | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 2-644486-3 vs HB39031-K |
69167-203LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | 2-644486-3 vs 69167-203LF |
644486-3 | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 2-644486-3 vs 644486-3 |
69167-143LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 2-644486-3 vs 69167-143LF |
65621-001 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 2-644486-3 vs 65621-001 |
22-28-3036 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 2-644486-3 vs 22-28-3036 |