-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-643075-0) 20P MTA100 MOLDED COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9857
|
Newark | Headers&wire Housings 20P Mta100 Molded Co |Amp Te Connectivity 2-643075-0 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7850 / $0.8510 | Buy Now |
DISTI #
2-643075-0-ND
|
DigiKey | 20P MTA100 MOLDED COVER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
290 In Stock |
|
$0.6081 / $1.0600 | Buy Now |
DISTI #
2-643075-0
|
Avnet Americas | Connector Accessories 20 POS Strain Relief Closed End Covers Nylon White - Bulk (Alt: 2-643075-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5312 | Buy Now |
DISTI #
571-2-643075-0
|
Mouser Electronics | Headers & Wire Housings 20P MTA100 MOLDED CO RoHS: Compliant | 2597 |
|
$0.5560 / $0.8100 | Buy Now |
DISTI #
V99:2348_11769214
|
Arrow Electronics | Connector Accessories Strain Relief Cover Straight Nylon White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2206 | Americas - 952 |
|
$0.5127 / $0.6428 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.5210 | Buy Now |
DISTI #
AMP2-643075-0
|
Heilind Electronics | 20P MTA100 MOLDED COVER | Americas - 0 in Stock |
|
$0.5664 / $0.6708 | Buy Now |
|
Onlinecomponents.com | 20P MTA100 MOLDED COVER RoHS: Compliant |
11662 In Stock |
|
$0.5870 / $0.8400 | Buy Now |
DISTI #
11592543
|
Verical | Connector Accessories Strain Relief Cover Straight Nylon White RoHS: Compliant Min Qty: 98 Package Multiple: 1 | Americas - 11492 |
|
$0.5000 / $0.6400 | Buy Now |
DISTI #
61279645
|
Verical | Connector Accessories Strain Relief Cover Straight Nylon White RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2206 | Americas - 952 |
|
$0.5619 / $0.5765 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-643075-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-643075-0
TE Connectivity
(2-643075-0) 20P MTA100 MOLDED COVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |