-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Polyamide
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H3840
|
Newark | 22P Mta156 Fd-Thru Cover Rohs Compliant: Yes |Amp Te Connectivity 2-643071-2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9320 / $0.9670 | Buy Now |
DISTI #
2-643071-2-ND
|
DigiKey | CONN COVER STR RELIEF 22POS .156 Min Qty: 2000 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9843 | Buy Now |
DISTI #
2-643071-2
|
Avnet Americas | Connector Accessories 22 POS Strain Relief Feed Thru Cover Nylon White - Bulk (Alt: 2-643071-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5950 / $0.8051 | Buy Now |
DISTI #
571-2-643071-2
|
Mouser Electronics | Headers & Wire Housings 22P FD-THRU COVER RoHS: Compliant | 0 |
|
$0.9550 / $1.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.8240 | Buy Now |
DISTI #
AMP2-643071-2
|
Heilind Electronics | 22P MTA156 FD-THRU COVER | Americas - 0 in Stock |
|
$1.0295 / $1.0449 | Buy Now |
|
Onlinecomponents.com | 22P MTA156 FD-THRU COVER RoHS: Compliant | 0 |
|
$0.8690 / $1.8200 | Buy Now |
DISTI #
AMP2-643071-2
|
Interstate Connecting Components | 22P MTA156 FD-THRU COVER | 0 |
|
$1.0295 / $1.0449 | Buy Now |
DISTI #
000000000000924571
|
Sager | Headers & Wire Housings 22P FD-THRU COVER Min Qty: 2000 | 0 |
|
$0.9724 | Buy Now |
|
Master Electronics | 22P MTA156 FD-THRU COVER RoHS: Compliant | 0 |
|
$0.8690 / $1.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-643071-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-643071-2
TE Connectivity
Connector Accessory, Polyamide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |