Part Details for 2-641609-1 by TE Connectivity
Overview of 2-641609-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2-641609-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Bristol Electronics | 189 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 157 |
|
Buy Now |
Part Details for 2-641609-1
2-641609-1 CAD Models
2-641609-1 Part Data Attributes
|
2-641609-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-641609-1
TE Connectivity
DIP14, IC SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL 94V-0, DIPLOMATE | |
Body Breadth | 0.394 inch | |
Body Depth | 0.21 inch | |
Body Length | 0.695 inch | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
Contact Style | LEAF | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYETHYLENE | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 2-641609-1
This table gives cross-reference parts and alternative options found for 2-641609-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-641609-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICO-143-S8-T | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Kinked Leads | 3M Interconnect | 2-641609-1 vs ICO-143-S8-T |
2-641599-5 | SOCKET, DIP14, IC SOCKET | TE Connectivity | 2-641609-1 vs 2-641599-5 |
2-641599-5 | DIP14, IC SOCKET | TE's AMP | 2-641609-1 vs 2-641599-5 |
2-382463-3 | DIP14, IC SOCKET | TE's AMP | 2-641609-1 vs 2-382463-3 |
2-382463-1 | SOCKET, DIP14, IC SOCKET | TE Connectivity | 2-641609-1 vs 2-382463-1 |
2-641599-3 | SOCKET, DIP14, IC SOCKET | TE Connectivity | 2-641609-1 vs 2-641599-3 |
214-AG19DC | IC Socket, DIP14, 14 Contact(s) | TE Connectivity | 2-641609-1 vs 214-AG19DC |
ICO-143-S8A-T | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | 3M Interconnect | 2-641609-1 vs ICO-143-S8A-T |
2-382463-1 | DIP14, IC SOCKET | TE's AMP | 2-641609-1 vs 2-382463-1 |
2-641599-1 | DIP14, IC SOCKET | TE's AMP | 2-641609-1 vs 2-641599-1 |