Part Details for 2-641605-4 by TE Connectivity
Overview of 2-641605-4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-641605-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2767 |
|
RFQ | ||
|
Bristol Electronics | 95 |
|
RFQ | ||
DISTI #
2-641605-4
|
Avnet Abacus | IC & Component Socket, 28 Contacts, DIP Socket, 2.54 mm, DIPLOMATE DL Series, 15.49 mm (Alt: 2-641605-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-641605-4
|
Avnet Abacus | IC & Component Socket, 28 Contacts, DIP Socket, 2.54 mm, DIPLOMATE DL Series, 15.49 mm (Alt: 2-641605-4) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 | Abacus - 0 |
|
Buy Now |
Part Details for 2-641605-4
2-641605-4 CAD Models
2-641605-4 Part Data Attributes
|
2-641605-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-641605-4
TE Connectivity
DIP28, IC SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | DIPLOMATE | |
Body Breadth | 0.694 inch | |
Body Depth | 0.21 inch | |
Body Length | 1.395 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | LEAF | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | PLASTIC | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 2-641605-4
This table gives cross-reference parts and alternative options found for 2-641605-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-641605-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1825109-2 | TE Connectivity | Check for Price | DIP28, IC SOCKET, ROHS COMPLIANT | 2-641605-4 vs 1825109-2 |