-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 36 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4306
|
Newark | 36P Mr Hdr Assy Vo Red Lf |Te Connectivity 2-640506-2 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6300 | Buy Now |
DISTI #
2266-2-640506-2-ND
|
DigiKey | CONN HEADER VERT 36POS 4.2MM Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$27.0300 / $42.4800 | Buy Now |
DISTI #
A33369-ND
|
DigiKey | CONN HEADER VERT 36POS 4.2MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.2069 | Buy Now |
DISTI #
2-640506-2
|
Avnet Americas | Conn Rectangular PIN 36 POS 4.19mm Solder ST Thru-Hole Bag - Bulk (Alt: 2-640506-2) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2304 | Buy Now |
DISTI #
571-2-640506-2
|
Mouser Electronics | Headers & Wire Housings 36 POS HDR ASSY VO RED RoHS: Compliant | 0 |
|
$37.2000 | Order Now |
|
Future Electronics | 36 Position 0.1649 inch Red Miniature Rectangular Vertical Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$35.2400 | Buy Now |
DISTI #
AMP2-640506-2
|
Heilind Electronics | 36P MR HDR ASSY VO RED LF | Americas - 0 in Stock |
|
$40.7325 | Buy Now |
|
Onlinecomponents.com | 36P MR HDR ASSY VO LF RoHS: Compliant |
50 In Stock |
|
$39.1600 / $67.9000 | Buy Now |
DISTI #
73571413
|
Verical | Conn Shrouded Header (4 Sides) HDR 36 POS 4.2mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 48 |
|
$49.4925 / $85.1945 | Buy Now |
DISTI #
AMP2-640506-2
|
Interstate Connecting Components | 36P MR HDR ASSY VO RED LF | 0 |
|
$40.7325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-640506-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-640506-2
TE Connectivity
Combination Line Connector, 36 Contact(s), Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.785 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.161 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |