-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 20 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P8904
|
Newark | 20P Mr Hdr Assy Vo Red Lf |Te Connectivity 2-640504-2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7000 | Buy Now |
DISTI #
A33367-ND
|
DigiKey | CONN HEADER VERT 20POS 4.2MM Min Qty: 1200 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5201 | Buy Now |
DISTI #
2-640504-2
|
Avnet Americas | Conn Rectangular PIN 20 POS 4.19mm Solder ST Thru-Hole Bag - Bulk (Alt: 2-640504-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8702 / $21.3051 | Buy Now |
DISTI #
571-2-640504-2
|
Mouser Electronics | Headers & Wire Housings PIN HEADER 20P vertical RoHS: Compliant | 0 |
|
$19.5200 | Order Now |
|
Future Electronics | 20 Position 4 Column 5 Rows 4.19mm Vertical Mount Wire-to-Board Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 21 Weeks Container: Box | 0Box |
|
$19.5200 | Buy Now |
DISTI #
AMP2-640504-2
|
Heilind Electronics | 20P MR HDR ASSY VO RED LF | Americas - 0 in Stock |
|
$22.3793 | Buy Now |
|
Onlinecomponents.com | 20P MR HDR ASSY VO LF RoHS: Compliant |
2 In Stock |
|
$20.9000 / $35.5100 | Buy Now |
DISTI #
73584822
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 4.2mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 400 |
|
$22.3793 | Buy Now |
DISTI #
AMP2-640504-2
|
Interstate Connecting Components | 20P MR HDR ASSY VO RED LF | 0 |
|
$22.3793 | Buy Now |
DISTI #
2-640504-2
|
Avnet Abacus | Conn Rectangular PIN 20 POS 4.19mm Solder ST Thru-Hole Bag (Alt: 2-640504-2) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-640504-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-640504-2
TE Connectivity
Combination Line Connector, 20 Contact(s), Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.785 inch | |
Body Depth | 0.53 inch | |
Body Length | 0.95 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P20 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Diameter-Min | 0.115 inch | |
Insulation Resistance | 1500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.06 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 1.112 N |