-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P MR HDR ASSY VO RED LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3569
|
Newark | Power To The Board 12 Pos Hdr Assy Vo Red |Amp Te Connectivity 2-640502-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1557 |
|
$24.0700 | Buy Now |
DISTI #
A33365-ND
|
DigiKey | CONN HEADER VERT 12POS 4.2MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
144 In Stock |
|
$24.0764 / $30.7200 | Buy Now |
DISTI #
2-640502-2
|
Avnet Americas | Conn Rectangular PIN 12 POS 4.19mm Solder ST Thru-Hole Bag - Bulk (Alt: 2-640502-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9572 / $21.6095 | Buy Now |
DISTI #
571-2-640502-2
|
Mouser Electronics | Power to the Board 12 POS HDR ASSY VO RED RoHS: Compliant | 200 |
|
$22.0900 / $27.2900 | Buy Now |
|
Future Electronics | 9 Position 0.1649 inch Red Miniature Rectangular Vertical Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 7400 Package Multiple: 7400 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$18.5700 | Buy Now |
DISTI #
AMP2-640502-2
|
Heilind Electronics | 12P MR HDR ASSY VO RED LF | Americas - 0 in Stock |
|
$22.3793 / $22.7134 | Buy Now |
|
Onlinecomponents.com | 12P MR HDR ASSY VO LF RoHS: Compliant |
1557 Partner Stock |
|
$23.7200 / $32.3000 | Buy Now |
DISTI #
2-640502-2
|
TTI | Power to the Board 12 POS HDR ASSY VO RED Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$18.9900 / $20.2400 | Buy Now |
DISTI #
AMP2-640502-2
|
Interstate Connecting Components | 12P MR HDR ASSY VO RED LF | 0 |
|
$22.3793 / $22.7134 | Buy Now |
DISTI #
TE Connectivity 2-640502-2
|
PEI Genesis | Combination Line Connector 12 | 1557 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-640502-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-640502-2
TE Connectivity
12P MR HDR ASSY VO RED LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.62 inch | |
Body Depth | 0.53 inch | |
Body Length | 0.785 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.44 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.06 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |