Part Details for 2-640457-0 by TE Connectivity
Overview of 2-640457-0 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-640457-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F1550
|
Newark | 20P Mta100 Hdr Assy Sq R/A F/L Rohs Compliant: Yes |Amp Te Connectivity 2-640457-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4950 / $0.5520 | Buy Now |
DISTI #
A113236-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
724 In Stock |
|
$0.4327 / $0.9000 | Buy Now |
DISTI #
2-640457-0
|
Avnet Americas | Conn Wire to Board HDR 20 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 2-640457-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3315 / $0.4312 | Buy Now |
DISTI #
571-2-640457-0
|
Mouser Electronics | Headers & Wire Housings 20P HDR SQ R/A F/L RoHS: Compliant | 0 |
|
$0.4370 / $0.8800 | Order Now |
DISTI #
V36:1790_11771884
|
Arrow Electronics | Conn Wire to Board HDR 20 POS 2.54mm Solder RA Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2438 | Americas - 1000 |
|
$0.4797 / $0.9381 | Buy Now |
DISTI #
V36:1790_14356217
|
Arrow Electronics | Conn Wire to Board HDR 20 POS 2.54mm Solder RA Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1219 | Americas - 900 |
|
$0.4777 / $0.6131 | Buy Now |
DISTI #
E02:0323_02371038
|
Arrow Electronics | Conn Wire to Board HDR 20 POS 2.54mm Solder RA Thru-Hole Package RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2346 | Europe - 800 |
|
$0.4392 / $0.4953 | Buy Now |
|
Future Electronics | 20P MTA100 HDR ASSY SQ R/A F/L RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.4400 / $0.4700 | Buy Now |
|
Future Electronics | 20P MTA100 HDR ASSY SQ R/A F/L RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.4400 / $0.4700 | Buy Now |
DISTI #
AMP2-640457-0
|
Heilind Electronics | 20P MTA100 HDR ASSY SQ R/A F/L | Americas - 0 in Stock |
|
$0.4333 / $0.5210 | Buy Now |
Part Details for 2-640457-0
2-640457-0 CAD Models
2-640457-0 Part Data Attributes
|
2-640457-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-640457-0
TE Connectivity
(2-640457-0) 20P MTA100 HDR ASSY SQ R/A F/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMP | |
Body Breadth | 0.425 inch | |
Body Depth | 0.225 inch | |
Body Length | 2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 2-640457-0
This table gives cross-reference parts and alternative options found for 2-640457-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-640457-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS-120-02-L-S | Samtec Inc | $2.2907 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | 2-640457-0 vs TMS-120-02-L-S |
2-640455-0 | TE Connectivity | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug | 2-640457-0 vs 2-640455-0 |
75160-322-20LF | Amphenol Communications Solutions | Check for Price | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,20 position, 2.54mm pitch | 2-640457-0 vs 75160-322-20LF |
TMS-120-59-L-S | Samtec Inc | $4.3346 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | 2-640457-0 vs TMS-120-59-L-S |
2-641124-0 | TE Connectivity | Check for Price | (2-641124-0) 20P MTA100 HDR ASSY P/STR 15AU | 2-640457-0 vs 2-641124-0 |
SSM-120-L-SV-TR | Samtec Inc | $2.9664 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | 2-640457-0 vs SSM-120-L-SV-TR |
5-641127-0 | TE Connectivity | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | 2-640457-0 vs 5-641127-0 |
75160-156-20LF | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 2-640457-0 vs 75160-156-20LF |
75160-322-20LF | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 2-640457-0 vs 75160-322-20LF |
TMS-120-01-L-S | Samtec Inc | $2.7478 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | 2-640457-0 vs TMS-120-01-L-S |