-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-640388-1) 21P MTA156 HDR ASSY RN STR F/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F1660
|
Newark | 21P Mta156 Hdr Assy Rn Str F/L Rohs Compliant: Yes |Amp Te Connectivity 2-640388-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7460 / $0.9010 | Buy Now |
DISTI #
2-640388-1-ND
|
DigiKey | CONN HEADER VERT 21POS 3.96MM Min Qty: 500 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8828 | Buy Now |
DISTI #
2-640388-1
|
Avnet Americas | Conn Wire to Board HDR 21 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 2-640388-1) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 1 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6434 | Buy Now |
DISTI #
571-2-640388-1
|
Mouser Electronics | Headers & Wire Housings 21P HDR RN STR F/L RoHS: Compliant | 0 |
|
$0.8110 / $1.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 2 Weeks Container: Box | 0Box |
|
$0.6310 | Buy Now |
DISTI #
AMP2-640388-1
|
Heilind Electronics | 21P MTA156 HDR ASSY RN STR F/L | Americas - 0 in Stock |
|
$0.4943 / $0.8250 | Buy Now |
|
Onlinecomponents.com | 21P MTA156 HDR ASSY RN STR F/L RoHS: Compliant | 0 |
|
$0.4404 / $0.8529 | Buy Now |
DISTI #
AMP2-640388-1
|
Interstate Connecting Components | 21P MTA156 HDR ASSY RN STR F/L | 0 |
|
$0.4943 / $0.8250 | Buy Now |
|
Master Electronics | 21P MTA156 HDR ASSY RN STR F/L RoHS: Compliant | 0 |
|
$0.4404 / $0.8529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-640388-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-640388-1
TE Connectivity
(2-640388-1) 21P MTA156 HDR ASSY RN STR F/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.3 inch | |
Body Depth | 0.525 inch | |
Body Length | 3.276 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |