Part Details for 2-6400-IG8-P10-A3-SI-401041 by E-T-A
Results Overview of 2-6400-IG8-P10-A3-SI-401041 by E-T-A
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-6400-IG8-P10-A3-SI-401041 Information
2-6400-IG8-P10-A3-SI-401041 by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10157554-01041LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 10 Position, Without TPA & CPA | |
51740-10410004AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 100S 4P STB Vertical Receptacle. | |
51965-10006400AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 64S Vertical Header, With Guide |
Price & Stock for 2-6400-IG8-P10-A3-SI-401041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-6400-IG8-P10-A3-SI-401041-ND
|
DigiKey | CIR BRKR THRM 250VAC 28VDC Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
457-IG8P10A3SI401041
|
Mouser Electronics | Circuit Breakers 250VAC/28VDC, Single pole thermal circuit breaker, push-to-reset, tease/trip-free, ... more RoHS: Compliant | 0 |
|
$47.0300 / $67.1900 | Order Now |
DISTI #
000000000003899232
|
Sager | Circuit Breakers 250VAC/28VDC, Single pole thermal circuit breaker, push-to-reset, tease/trip-free, ... more | 0 |
|
Buy Now |
Part Details for 2-6400-IG8-P10-A3-SI-401041
2-6400-IG8-P10-A3-SI-401041 CAD Models
2-6400-IG8-P10-A3-SI-401041 Part Data Attributes
|
2-6400-IG8-P10-A3-SI-401041
E-T-A
Buy Now
|
Compare Parts:
2-6400-IG8-P10-A3-SI-401041
E-T-A
Select a part to compare: |
Samacsys Manufacturer | E-T-A |