Part Details for 2-6400-IG1-L10-SI-0.6A by E-T-A
Overview of 2-6400-IG1-L10-SI-0.6A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-6400-IG1-L10-SI-0.6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-6400-IG1-L10-SI-0.6A-ND
|
DigiKey | CIR BRKR THRM 600MA 250VAC 28VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.0960 | Buy Now |
DISTI #
457-26400IG1L10SI0.6
|
Mouser Electronics | Circuit Breakers Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C, 1 x N/O) as standard. Options include an additional unprotected | 0 |
|
$34.8700 / $52.3100 | Order Now |
DISTI #
71494122
|
RS | Circuit Breaker Thermal Push-To-Reset Aux. Contacts Solder 1P 250VAC/28VDC 0.6A | E-T-A Circuit Protection and Control 2-6400-IG1-L10-SI-0.6A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$41.8000 / $43.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.7300 / $43.4300 | Buy Now |
DISTI #
000000000005241835
|
Sager | Circuit Breakers Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C, 1 x N/O) as standard. Options include an additional unprotected cir Min Qty: 1 | 0 |
|
$28.0400 / $49.3400 | Buy Now |
Part Details for 2-6400-IG1-L10-SI-0.6A
2-6400-IG1-L10-SI-0.6A CAD Models
2-6400-IG1-L10-SI-0.6A Part Data Attributes:
|
2-6400-IG1-L10-SI-0.6A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2-6400-IG1-L10-SI-0.6A
E-T-A
CIR BRKR THRM 600MA 250VAC 28VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 14.5 mm | |
Body Height | 46 mm | |
Body Length or Diameter | 31 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | THROUGH HOLE | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 200 A | |
Rated Current | 0.6 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SOLDER |