Part Details for 2-626541-0 by TE Connectivity
Overview of 2-626541-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2-626541-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-626541-0-ND
|
DigiKey | 4 WAY .250 SRS, FASTIN-ON HSG Min Qty: 36000 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6166 | Buy Now |
DISTI #
2-626541-0
|
Avnet Americas | 4 WAY .250 SRS, FASTIN-ON HSG - Bulk (Alt: 2-626541-0) RoHS: Compliant Min Qty: 36000 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.4611 / $0.5994 | Buy Now |
DISTI #
571-2-626541-0
|
Mouser Electronics | Terminals 4 WAY .250 SRS, FASTIN-ON HSG RoHS: Compliant | 0 |
|
$0.6020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 1500 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.5330 | Buy Now |
DISTI #
AMP2-626541-0
|
Heilind Electronics | 4 WAY .250 SRS, FASTIN-ON HSG | Americas - 0 in Stock |
|
$0.6656 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5740 / $1.6840 | Buy Now |
DISTI #
AMP2-626541-0
|
Interstate Connecting Components | 4 WAY .250 SRS, FASTIN-ON HSG | 0 |
|
$0.6656 | Buy Now |
DISTI #
000000000006005248
|
Sager | Terminals 4 WAY .250 SRS, FASTIN-ON HSG Min Qty: 1500 | 0 |
|
$0.7543 | Buy Now |
DISTI #
2-626541-0
|
Avnet Abacus | (Alt: 2-626541-0) RoHS: Compliant Min Qty: 36000 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5740 / $1.6840 | Buy Now |
Part Details for 2-626541-0
2-626541-0 CAD Models
2-626541-0 Part Data Attributes
|
2-626541-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-626541-0
TE Connectivity
4 CONTACT(S), MALE, COMBINATION LINE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |