Part Details for 2-604772-9 by TE Connectivity
Overview of 2-604772-9 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-604772-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H4080
|
Newark | Cable Tie, Natural, 8",1000/Pk Rohs Compliant: Yes |Amp Te Connectivity 2-604772-9 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 | Buy Now |
DISTI #
A113215-ND
|
DigiKey | CBL TIE LOCKING NATURAL 50LB 8" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1252 In Stock |
|
$0.0864 / $0.2200 | Buy Now |
DISTI #
2-604772-9
|
Avnet Americas | Cable Accessories Tie Nylon Natural - Bulk (Alt: 2-604772-9) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 5 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0563 / $0.0645 | Buy Now |
DISTI #
571-2-604772-9
|
Mouser Electronics | Cable Ties CABLE TIE NATURAL 8" 1000/PK RoHS: Compliant | 0 |
|
$0.0770 / $0.1700 | Order Now |
DISTI #
V99:2348_11780013
|
Arrow Electronics | Cable Ties, Standard Locking Nylon Natural 44.45mm 222.41N Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1833 | Americas - 2312 |
|
$0.0076 / $0.0402 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$0.0587 | Buy Now |
DISTI #
AMP2-604772-9
|
Heilind Electronics | CABLE TIE, NATURAL, 8 ,1000/PK | Americas - 0 in Stock |
|
$0.0734 / $0.0767 | Buy Now |
|
Onlinecomponents.com | CABLE TIE, NATURAL, 8" L, 1000/PK RoHS: Compliant |
800 In Stock |
|
$0.0631 / $0.1004 | Buy Now |
DISTI #
32676043
|
Verical | Cable Ties, Standard Locking Nylon Natural 44.45mm 222.41N Bag RoHS: Compliant Min Qty: 147 Package Multiple: 1 Date Code: 1833 | Americas - 2312 |
|
$0.0076 | Buy Now |
DISTI #
66718727
|
Verical | Cable Ties, Standard Locking Nylon Natural 44.45mm 222.41N Bag RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 1402 | Americas - 800 |
|
$0.0852 / $0.1187 | Buy Now |