There are no models available for this part yet.
Overview of 2-5916783-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-5916783-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42K6834
|
Newark | Pga Socket, 370 Position, Through Hole, No. Of Contacts:370Contacts, Connector Type:Pga Socket, Pitch Spacing:1.27Mm, Product Range:-, Row Pitch:1.27Mm, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 2-5916783-2 RoHS: Compliant Min Qty: 990 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 | Buy Now | |
Onlinecomponents.com | Conn PGA Socket SKT 370 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
2-5916783-2
|
Avnet Abacus | Conn PGA Socket SKT 370 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 2-5916783-2) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | Abacus - 0 |
|
Buy Now |
CAD Models for 2-5916783-2 by TE Connectivity
Part Data Attributes for 2-5916783-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
LOW PROFILE
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
COPPER ALLOY
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
PGA370
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e3
|
Number of Contacts
|
370
|