Part Details for 2-576240-5 by TE Connectivity
Overview of 2-576240-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2-576240-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5005
|
Newark | Crimper, Insul. F C/Wid |Amp Te Connectivity 2-576240-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now |
DISTI #
3937-2-576240-5-ND
|
DigiKey | CRIMPER, INSUL. "F" C/WID Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
2-576240-5-ND
|
DigiKey | CRIMPER, INSUL. "F" C/WID Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
2-576240-5
|
Avnet Americas | CRIMPER, INSUL. F C/WID - Bulk (Alt: 2-576240-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-2-576240-5
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSUL. F C/WID | 0 |
|
$191.9800 / $202.9200 | Order Now |
DISTI #
AMP2-576240-5
|
Heilind Electronics | CRIMPER, INSUL. F C/WID | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSUL. ''F'' | 0 |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
AMP2-576240-5
|
Interstate Connecting Components | CRIMPER, INSUL. F C/WID | 0 |
|
$141.7059 / $209.5239 | Buy Now |
DISTI #
2-576240-5
|
Avnet Abacus | CRIMPER, INSUL. F C/WID (Alt: 2-576240-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-576240-5
|
Avnet Abacus | CRIMPER, INSUL. F C/WID (Alt: 2-576240-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |