There are no models available for this part yet.
Overview of 2-5700-IG1-P10-DD-1125-2A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
112585-HMC376LP3 | Analog Devices | HMC376LP3 Evaluation PCB | |
CST1-125LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:125, ROHS COMPLIANT | |
CST1-125LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:125, ROHS COMPLIANT |
Price & Stock for 2-5700-IG1-P10-DD-1125-2A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
457-00IG1P10DD11252A
|
Mouser Electronics | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration, S-typ RoHS: Compliant | 2 |
|
$20.1300 / $30.1900 | Buy Now | |
DISTI #
71494012
|
RS | Circuit Breaker Threadneck Mount Push-To-Release/Reset QC 1P 250VAC/50VDC 2A | E-T-A Circuit Protection and Control 2-5700-IG1-P10-DD-1125-2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1200 / $24.9400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7400 / $22.2900 | Buy Now | ||
DISTI #
000000000003899201
|
Sager | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration, S-type w Min Qty: 10 | 0 |
|
$13.8800 / $28.4800 | Buy Now |