Part Details for 2-5700-IG1-P10-A3-0.3A by E-T-A
Results Overview of 2-5700-IG1-P10-A3-0.3A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-5700-IG1-P10-A3-0.3A Information
2-5700-IG1-P10-A3-0.3A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-700MEC | Coilcraft Inc | General Purpose Inductor, 0.07uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-700MEB | Coilcraft Inc | General Purpose Inductor, 0.07uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-700ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 2-5700-IG1-P10-A3-0.3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-5700-IG1-P10-A3-0.3A-ND
|
DigiKey | CIR BRKR THRM 300MA 250VAC 50VDC Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
457-5700IG1P10A30.3A
|
Mouser Electronics | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, sna... more RoHS: Compliant | 0 |
|
$19.1400 / $34.6000 | Order Now |
DISTI #
71493896
|
RS | Circuit Breaker Threadneck Mount Push-To-Reset .250" QC 1P 250VAC/50VDC 0.3A | E-T-A Circuit Protect... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$29.0600 / $36.3300 | Buy Now |
DISTI #
000000000003899174
|
Sager | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, sna... more Min Qty: 10 | 0 |
|
$15.0100 / $30.7800 | Buy Now |
Part Details for 2-5700-IG1-P10-A3-0.3A
2-5700-IG1-P10-A3-0.3A CAD Models
2-5700-IG1-P10-A3-0.3A Part Data Attributes
|
2-5700-IG1-P10-A3-0.3A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2-5700-IG1-P10-A3-0.3A
E-T-A
CIR BRKR THRM 300MA 250VAC 50VDC
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 14.5 mm | |
Body Height | 46.5 mm | |
Body Length or Diameter | 29 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 0.3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; CQC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |