Part Details for 2-5700-IG1-K14-DD-6A by E-T-A
Results Overview of 2-5700-IG1-K14-DD-6A by E-T-A
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-5700-IG1-K14-DD-6A Information
2-5700-IG1-K14-DD-6A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-700MEC | Coilcraft Inc | General Purpose Inductor, 0.07uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-700MEB | Coilcraft Inc | General Purpose Inductor, 0.07uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-700ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 2-5700-IG1-K14-DD-6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
457-25700IG1K14DD6A
|
Mouser Electronics | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, sna... more RoHS: Compliant | 0 |
|
$20.8100 / $34.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5300 / $28.6100 | Buy Now |
DISTI #
000000000003899138
|
Sager | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, sna... more | 0 |
|
Buy Now |
Part Details for 2-5700-IG1-K14-DD-6A
2-5700-IG1-K14-DD-6A CAD Models
2-5700-IG1-K14-DD-6A Part Data Attributes
|
2-5700-IG1-K14-DD-6A
E-T-A
Buy Now
|
Compare Parts:
2-5700-IG1-K14-DD-6A
E-T-A
Select a part to compare: |
Samacsys Manufacturer | E-T-A |