Part Details for 2-5700-IG1-K10-DD-1125-30A by E-T-A
Overview of 2-5700-IG1-K10-DD-1125-30A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
CST1-125LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:125, ROHS COMPLIANT |
Price & Stock for 2-5700-IG1-K10-DD-1125-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
457-0IG1K10DD112530A
|
Mouser Electronics | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration, S-typ RoHS: Compliant | 0 |
|
$20.0000 / $28.9700 | Order Now |
DISTI #
71493595
|
RS | Circuit Breaker Threadneck Mount Push-To-Release/Reset Screw 1P 250VAC/50VDC 30A | E-T-A Circuit Protection and Control 2-5700-IG1-K10-DD-1125-30A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9700 / $27.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.2400 / $28.0200 | Buy Now |
DISTI #
000000000003899104
|
Sager | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration, S-type w Min Qty: 10 | 0 |
|
$15.5200 / $31.8400 | Buy Now |