Part Details for 2-5700-IG1-K10-DD-0.3A by E-T-A
Overview of 2-5700-IG1-K10-DD-0.3A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-700MEC | Coilcraft Inc | General Purpose Inductor, 0.07uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-700MEB | Coilcraft Inc | General Purpose Inductor, 0.07uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-700ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 2-5700-IG1-K10-DD-0.3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-5700-IG1-K10-DD-0.3A-ND
|
DigiKey | CIR BRKR THRM 300MA 250VAC 50VDC Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2480 | Buy Now |
DISTI #
457-5700IG1K10DD0.3A
|
Mouser Electronics | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration, S-typ RoHS: Compliant | 0 |
|
$23.0100 / $34.5200 | Order Now |
DISTI #
71493551
|
RS | Circuit Breaker Threadneck Mnt Push-To-Release/Reset Screw 1P 250VAC/50VDC 0.3A | E-T-A Circuit Protection and Control 2-5700-IG1-K10-DD-0.3A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$28.3400 / $29.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3800 / $28.0700 | Buy Now |
DISTI #
000000000003899094
|
Sager | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration, S-type w Min Qty: 10 | 0 |
|
$15.8700 / $32.5600 | Buy Now |
Part Details for 2-5700-IG1-K10-DD-0.3A
2-5700-IG1-K10-DD-0.3A CAD Models
2-5700-IG1-K10-DD-0.3A Part Data Attributes
|
2-5700-IG1-K10-DD-0.3A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2-5700-IG1-K10-DD-0.3A
E-T-A
CIR BRKR THRM 300MA 250VAC 50VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 2500 A | |
Body Breadth | 14.5 mm | |
Body Height | 46.5 mm | |
Body Length or Diameter | 29 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 0.3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CQC; CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |