There are no models available for this part yet.
Overview of 2-5700-IG1-P10-25A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Price & Stock for 2-5700-IG1-P10-25A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2-5700-IG1-P10-25A-ND
|
DigiKey | CIR BRKR THRM 25A 250VAC 50VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6310 | Buy Now | |
DISTI #
457-25700IG1P1025A
|
Mouser Electronics | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration, S-typ RoHS: Compliant | 0 |
|
$22.4400 / $25.4000 | Order Now | |
DISTI #
70974023
|
RS | Circuit Breaker Threadneck Mount Push-To-Reset .250" QC 1P 250VAC/50VDC 25A | E-T-A Circuit Protection and Control 2-5700-IG1-P10-25A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5400 / $22.6700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7200 / $18.7500 | Buy Now | ||
DISTI #
000000000000814291
|
Sager | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration, S-type w Min Qty: 10 | 48 |
|
$11.6800 / $23.9600 | Buy Now |
CAD Models for 2-5700-IG1-P10-25A by E-T-A
Part Data Attributes for 2-5700-IG1-P10-25A by E-T-A
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
PUSH TO RESET
|
Body Breadth
|
14.5 mm
|
Body Height
|
46.5 mm
|
Body Length or Diameter
|
29 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT; IP00; IP40
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Breaking Capacity
|
2500 A
|
Rated Current
|
25 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
50 V
|
Reference Standard
|
CQC; CSA; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|