Part Details for 2-557101-5 by TE Connectivity
Overview of 2-557101-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2-557101-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SCSI RCP 100 POS 2.54mm Solder RA Thru-Hole 100 Terminal 1 Port |
269 In Stock |
|
$3.6900 / $3.8000 | Buy Now |
DISTI #
51510436
|
Verical | Conn High Density RCP 100 POS 2.54mm Solder RA Thru-Hole 100 Terminal 1 Port Min Qty: 30 Package Multiple: 30 Date Code: 1311 | Americas - 240 |
|
$4.7970 / $4.9400 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 100 Contacts, Socket, 0.05 Pitch, Right Angle PC Tail Terminal | 185 |
|
$5.1060 / $8.2800 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 100 Contacts, Socket, 0.05 Pitch, Right Angle PC Tail Terminal | 24 |
|
$5.5200 / $8.2800 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 100 Contacts, Socket, 0.05 Pitch, Right Angle PC Tail Terminal | 2 |
|
$5.5200 / $8.2800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 31 |
|
$1.5000 / $2.3100 | Buy Now |
|
Master Electronics | Conn SCSI RCP 100 POS 2.54mm Solder RA Thru-Hole 100 Terminal 1 Port |
269 In Stock |
|
$3.6900 / $3.8000 | Buy Now |
Part Details for 2-557101-5
2-557101-5 CAD Models
2-557101-5 Part Data Attributes
|
2-557101-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-557101-5
TE Connectivity
CONNECTOR,D-SHELL,PCB MNT,PLUG,100 CONTACTS,SKT,0.05 PITCH,R ANGLE PC TAIL TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.301 inch | |
Body Depth | 0.693 inch | |
Body Length | 2.891 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |