-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT, COVER, 180, 50 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3532
|
Newark | D-Sub Backshells Strain Relief Cvr 50 180 Snap-On |Amp Te Connectivity 2-552008-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 660 |
|
$2.7900 / $4.3300 | Buy Now |
DISTI #
46F1566
|
Newark | Strain Relief Cover Kit, Ppo, Accessory Type:Strain Relief Cover Kit, For Use With:Champ Idc Connectors, Connector Shell Size:-, Cable Exit Angle:180°, Connector Body Material:Ppv (Polyphenylene Vinylene) Body, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2-552008-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 | Buy Now |
DISTI #
A24271-ND
|
DigiKey | CONN BACKSHELL 50POS 180DEG BLK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
192 In Stock |
|
$2.7054 / $4.1600 | Buy Now |
DISTI #
2-552008-1
|
Avnet Americas | Connector Accessories Strain Relief Cover Kit Polyphenylene Oxide Black Bulk - Bulk (Alt: 2-552008-1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 2 Days Container: Bulk | 0 |
|
$2.2103 / $2.6599 | Buy Now |
DISTI #
571-25520081
|
Mouser Electronics | D-Sub Backshells STRAIN RELIEF CVR 50 180 Snap-On RoHS: Compliant | 344 |
|
$2.2500 / $3.2400 | Buy Now |
|
Future Electronics | "KIT, COVER, 180, 50 POS" RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$2.2100 / $2.3300 | Buy Now |
DISTI #
AMP2-552008-1
|
Heilind Electronics | KIT COVER 180 50 POS | Americas - 1805 in Stock |
|
$2.3502 / $2.8817 | Buy Now |
|
Onlinecomponents.com | KIT, COVER, 180, 50 POS RoHS: Compliant |
1460 In Stock |
|
$1.8200 / $2.8300 | Buy Now |
|
Quest Components | KIT, COVER, 180, 50 POS | 85 |
|
$2.1488 / $4.2975 | Buy Now |
|
Quest Components | KIT, COVER, 180, 50 POS | 287 |
|
$2.6501 / $4.2975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-552008-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-552008-1
TE Connectivity
KIT, COVER, 180, 50 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |