-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP SW 6 POSN W/TAPE AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3523
|
Newark | Dip Switches/Sip Switches Dip Sw 6 Posn W/Tape Au |Amp Te Connectivity 2-5435668-5 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 4646 |
|
$2.0000 / $2.8400 | Buy Now |
DISTI #
23R8968
|
Newark | Switch, Dip, 6 Position, Spst, Rocker, No. Of Circuits:6Circuits, Switch Actuator Style:Rocker, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:-, Contact Current Dc Max:-, Product Range:7100 Series Rohs Compliant: Yes |Alcoswitch Te Connectivity 2-5435668-5 Min Qty: 3456 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
DISTI #
2266-2-5435668-5-ND
|
DigiKey | SWITCH ROCKER DIP SPST 0.06A 5V Min Qty: 54 Lead time: 49 Weeks Container: Box MARKETPLACE PRODUCT |
4646 In Stock |
|
$1.8800 / $1.9800 | Buy Now |
DISTI #
450-1397-ND
|
DigiKey | SWITCH ROCKER DIP SPST 0.06A 5V Min Qty: 54 Lead time: 49 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6945 | Buy Now |
DISTI #
506-2-5435668-5
|
Mouser Electronics | DIP Switches / SIP Switches DIP SW 6 POSN W/TAPE AU RoHS: Compliant | 1319 |
|
$1.6900 / $3.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3456 Package Multiple: 3456 Lead time: 33 Weeks Container: Tube | 0Tube |
|
$1.6300 | Buy Now |
DISTI #
AMP2-5435668-5
|
Heilind Electronics | DIP SW 6 POSN W/TAPE AU | Americas - 0 in Stock |
|
$1.3602 / $1.5242 | Buy Now |
|
Onlinecomponents.com | DIP SW 6 POSN W/TAPE AU RoHS: Compliant |
4646 Partner Stock |
|
$1.5800 / $2.3600 | Buy Now |
DISTI #
17298080
|
Verical | Switch DIP OFF ON SPST 6 Recessed Rocker 1A 40VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 36 Package Multiple: 18 | Americas - 4644 |
|
$1.7600 / $1.8600 | Buy Now |
DISTI #
AMP2-5435668-5
|
Interstate Connecting Components | DIP SW 6 POSN W/TAPE AU | 0 |
|
$1.3602 / $1.5242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-5435668-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5435668-5
TE Connectivity
DIP SW 6 POSN W/TAPE AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOP ROCKER | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9.65 mm | |
Body Height | 7.36 mm | |
Body Length or Diameter | 17.27 mm | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(DC)-Max | 40 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | TIN | |
Housing Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 6 | |
Number of Switch Sections | 6 | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.14 inch | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 2-5435668-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-5435668-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD04H1B | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 25VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 2-5435668-5 vs SD04H1B |
78RB06S | Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 2-5435668-5 vs 78RB06S |
205-6ST | Slide Dip Switch, 6 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 2-5435668-5 vs 205-6ST |
9-1437586-5 | SLIDE DIP SWITCH- | TE Connectivity | 2-5435668-5 vs 9-1437586-5 |
SD08H0B | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 25VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 2-5435668-5 vs SD08H0B |
78B06 | Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 2-5435668-5 vs 78B06 |
1-1571998-4 | PIANO DIP SWITCH-1SWITCHES, SPST, LATCHED,0.025A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 2-5435668-5 vs 1-1571998-4 |
78B06S | Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 2-5435668-5 vs 78B06S |
1-1571998-3 | Piano Dip Switch, 1 Switches, SPST, Latched, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TE Connectivity | 2-5435668-5 vs 1-1571998-3 |
ADF04T | Slide Dip Switch, 4 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TE Connectivity | 2-5435668-5 vs ADF04T |