There are no models available for this part yet.
Overview of 2-536437-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-536437-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 21 |
|
$4.2240 / $6.3360 | Buy Now |
CAD Models for 2-536437-5 by TE Connectivity
Part Data Attributes for 2-536437-5 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
ROHS AND ELV COMPLIANT
|
Body Breadth
|
0.437 inch
|
Body Depth
|
0.698 inch
|
Body Length
|
3.7 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
SN-PB
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
YES
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
Insertion Force-Max
|
.9452 N
|
Insulation Resistance
|
1000000000000 Ω
|
Insulator Color
|
GRAY
|
Insulator Material
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
GUIDE SLOT
|
Mounting Option 2
|
FRICTION LOCK
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Name of Rows Loaded
|
A,B,C
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
UL
|
Terminal Length
|
0.104 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
96
|
Withdrawl Force-Min
|
.139 N
|
Alternate Parts for 2-536437-5
This table gives cross-reference parts and alternative options found for 2-536437-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-536437-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-536437-7 | CONNECTOR,DIN-41612,PCB MNT,RECEPT,96 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,GUIDE SLOT | TE Connectivity | 2-536437-5 vs 2-536437-7 |
2-536437-1 | CONNECTOR,DIN-41612,PCB MNT,RECEPT,96 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,GUIDE SLOT | TE Connectivity | 2-536437-5 vs 2-536437-1 |
4-536437-2 | CONNECTOR,DIN-41612,PCB MNT,RECEPT,96 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,GUIDE SLOT | TE Connectivity | 2-536437-5 vs 4-536437-2 |
1-536437-2 | CONNECTOR,DIN-41612,PCB MNT,RECEPT,96 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,GUIDE SLOT | TE Connectivity | 2-536437-5 vs 1-536437-2 |
3-536437-3 | CONNECTOR,DIN-41612,PCB MNT,RECEPT,96 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,GUIDE SLOT | TE Connectivity | 2-536437-5 vs 3-536437-3 |
3-536437-7 | CONNECTOR,DIN-41612,PCB MNT,RECEPT,96 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,GUIDE SLOT | TE Connectivity | 2-536437-5 vs 3-536437-7 |
1-536437-4 | CONNECTOR,DIN-41612,PCB MNT,RECEPT,96 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,GUIDE SLOT | TE Connectivity | 2-536437-5 vs 1-536437-4 |
3-536437-6 | CONNECTOR,DIN-41612,PCB MNT,RECEPT,96 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,GUIDE SLOT | TE Connectivity | 2-536437-5 vs 3-536437-6 |
4-536437-0 | CONNECTOR,DIN-41612,PCB MNT,RECEPT,96 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,GUIDE SLOT | TE Connectivity | 2-536437-5 vs 4-536437-0 |
2-536437-4 | CONNECTOR,DIN-41612,PCB MNT,RECEPT,96 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,GUIDE SLOT | TE Connectivity | 2-536437-5 vs 2-536437-4 |