-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ON TAPING (EMBOSS) 0.5MM FS CO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K0506
|
Newark | Stacking Connector, Receptacle, 20 Position, 0.5Mm, Full Reel, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Product Range:Fsi Series Rohs Compliant: Yes |Amp Te Connectivity 2-5353512-0 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6200 | Buy Now |
DISTI #
A111133CT-ND
|
DigiKey | CONN RCPT 20POS SMD GOLD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4118 In Stock |
|
$2.3390 / $4.1500 | Buy Now |
DISTI #
2-5353512-0
|
Avnet Americas | Conn Fine Pitch Connector RCP 20 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 2-5353512-0) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 22 Weeks, 6 Days Container: Reel | 0 |
|
$2.3532 / $2.5773 | Buy Now |
DISTI #
571-2-5353512-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors ON TAPING (EMBOSS) 0.5MM FS CONN REC. A RoHS: Compliant | 0 |
|
$2.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 23 Weeks | 0 |
|
$2.2000 | Buy Now |
DISTI #
AMP2-5353512-0
|
Heilind Electronics | ON TAPING (EMBOSS) 0.5MM FS CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ON TAPING (EMBOSS) 0.5MM FS CO RoHS: Compliant | 0 |
|
$2.3700 / $6.9500 | Buy Now |
|
Quest Components | 20 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | 23 |
|
$2.4750 / $4.9500 | Buy Now |
DISTI #
AMP2-5353512-0
|
Interstate Connecting Components | ON TAPING (EMBOSS) 0.5MM FS CO | 0 |
|
Buy Now | |
DISTI #
2-5353512-0
|
Avnet Abacus | Conn Fine Pitch Connector RCP 20 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 2-5353512-0) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-5353512-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5353512-0
TE Connectivity
ON TAPING (EMBOSS) 0.5MM FS CO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.201 inch | |
Body Depth | 0.049 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 23.5744 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | .3A | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.5974 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-5353512-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-5353512-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-353512-0 | 20 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 2-5353512-0 vs 2-353512-0 |