-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET,MIN-SPR SN-AU SER-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y8098
|
Newark | Pcb Socket, 1Pos, 3.51Mm, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:2 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 2-5331272-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72581 |
|
$0.1540 | Buy Now |
DISTI #
A32373-ND
|
DigiKey | CONN PIN RCPT .022-.025 SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
39345 In Stock |
|
$0.3281 / $0.4600 | Buy Now |
DISTI #
2-5331272-7
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Tape and Reel (Alt: 2-5331272-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 4 Days Container: Reel | 0 |
|
$0.3478 | Buy Now |
DISTI #
39Y8098
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Bulk (Alt: 39Y8098) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 1480 Partner Stock |
|
$0.4540 / $0.6760 | Buy Now |
DISTI #
571-2-5331272-7
|
Mouser Electronics | IC & Component Sockets M-SPRING 022-025 CL-BTM AU/SN RoHS: Compliant | 54390 |
|
$0.3200 / $0.5100 | Buy Now |
|
Future Electronics | SOCKET,MIN-SPR SN-AU SER-2 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.3090 | Buy Now |
DISTI #
AMP2-5331272-7
|
Heilind Electronics | SOCKETMIN-SPR SN-AU SER-2 | Americas - 0 in Stock |
|
$0.3860 | Buy Now |
|
Onlinecomponents.com | SOCKET,MIN-SPR SN-AU SER-2 RoHS: Compliant |
12 In Stock |
|
$0.3465 / $0.5499 | Buy Now |
DISTI #
61892178
|
Verical | Contact SKT Solder ST Thru-Hole 23-24AWG Loose Min Qty: 22 Package Multiple: 1 Date Code: 2220 | Americas - 10098 |
|
$0.2756 / $0.3396 | Buy Now |
DISTI #
77305785
|
Verical | Contact SKT Solder ST Thru-Hole 23-24AWG Loose Min Qty: 250 Package Multiple: 1 | Americas - 4516 |
|
$0.3457 / $0.4375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-5331272-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5331272-7
TE Connectivity
SOCKET,MIN-SPR SN-AU SER-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4 A | |
Termination Type | PRESS FIT | |
Wire Size-Max | 23 AWG | |
Wire Size-Min | 24 AWG |