There are no models available for this part yet.
Overview of 2-531020-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 2-531020-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | CONN ZIF II 100 C/L 50 POS |
99 In Stock |
|
$51.3400 / $149.4800 | Buy Now | ||
DISTI #
80329001
|
Verical | Conn Card Edge SKT 100 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 72 |
|
$29.0600 / $30.7700 | Buy Now | |
DISTI #
80325323
|
Verical | Conn Card Edge SKT 100 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1636 | Americas - 27 |
|
$178.6063 / $184.3157 | Buy Now | |
DISTI #
2-531020-9
|
IBS Electronics | Conn Card Edge SKT 100 POS 2.54mm Solder ST Thru-Hole Tray Min Qty: 3 Package Multiple: 1 | 72 |
|
$30.2250 / $31.9930 | Buy Now | |
Master Electronics | CONN ZIF II 100 C/L 50 POS |
99 In Stock |
|
$51.3400 / $149.4800 | Buy Now |
CAD Models for 2-531020-9 by TE Connectivity
Part Data Attributes for 2-531020-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
AMP
|
Body Breadth
|
0.44 inch
|
Body Depth
|
0.85 inch
|
Body Length
|
5.9 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Durability
|
5000 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
ZIF N
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.2 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.08 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.16 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
100
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
ZIF N
|
Alternate Parts for 2-531020-9
This table gives cross-reference parts and alternative options found for 2-531020-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-531020-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
396-100-521-201 | Card Edge Connector | EDAC Inc | 2-531020-9 vs 396-100-521-201 |
346-100-522-812 | Card Edge Connector | EDAC Inc | 2-531020-9 vs 346-100-522-812 |
346-100-522-207 | Card Edge Connector | EDAC Inc | 2-531020-9 vs 346-100-522-207 |
2-531414-4 | 100 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | 2-531020-9 vs 2-531414-4 |
346-100-541-804 | Card Edge Connector | EDAC Inc | 2-531020-9 vs 346-100-541-804 |
A7D50RA29AM231 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | 2-531020-9 vs A7D50RA29AM231 |
396-100-540-807 | Card Edge Connector | EDAC Inc | 2-531020-9 vs 396-100-540-807 |
396-100-540-208 | Card Edge Connector | EDAC Inc | 2-531020-9 vs 396-100-540-208 |
396-100-522-812 | Card Edge Connector | EDAC Inc | 2-531020-9 vs 396-100-522-812 |
396-100-522-207 | Card Edge Connector | EDAC Inc | 2-531020-9 vs 396-100-522-207 |