Part Details for 2-5223087-6 by TE Connectivity
Overview of 2-5223087-6 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 2-5223087-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-5223087-6
|
Avnet Americas | Z-PACK 2MMFB ASSY HDR SIG 5R 240 POS SEL - Rail/Tube (Alt: 2-5223087-6) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.3000 / $65.4400 | Buy Now |
DISTI #
2-5223087-6
|
Avnet Americas | Z-PACK 2MMFB ASSY HDR SIG 5R 240 POS SEL - Rail/Tube (Alt: 2-5223087-6) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Container: Tube | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.3000 / $65.4400 | Buy Now |
Part Details for 2-5223087-6
2-5223087-6 CAD Models
2-5223087-6 Part Data Attributes:
|
2-5223087-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5223087-6
TE Connectivity
Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 240 |