-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5815
|
Newark | Plmkiii&faston 250 Rec Hsg 2P Nat |Amp Te Connectivity 2-521253-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3910 | Buy Now |
DISTI #
2266-2-521253-1-ND
|
DigiKey | PLMKIII&FASTON 250 REC HSG 2P NA Min Qty: 200 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
2412 In Stock |
|
$0.2940 / $0.3700 | Buy Now |
DISTI #
A125721-ND
|
DigiKey | PLMKIII&FASTON 250 REC HSG 2P NA Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1813 | Buy Now |
DISTI #
2-521253-1
|
Avnet Americas | - Bulk (Alt: 2-521253-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2-521253-1
|
Mouser Electronics | Headers & Wire Housings PLMKIII&FASTON 250 REC HSG 2P NAT RoHS: Compliant | 0 |
|
$0.1740 | Order Now |
|
Onlinecomponents.com | PLMKIII&FASTON 250 REC HSG 2P NAT RoHS: Compliant |
2412 Partner Stock |
|
$0.1722 / $0.2095 | Buy Now |
DISTI #
25212531-TEC
|
TME | Terminals cover | 2412 |
|
Buy Now | |
DISTI #
000000000005602143
|
Sager | Headers & Wire Housings PLMKIII&FASTON 250 REC HSG 2P NAT Min Qty: 1 | 0 |
|
$0.1935 / $0.2322 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3135 |
|
RFQ | |
|
Master Electronics | PLMKIII&FASTON 250 REC HSG 2P NAT RoHS: Compliant |
2412 Partner Stock |
|
$0.1722 / $0.2095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-521253-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-521253-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 15.11 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |