-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
205 ULTRA-FAST ASY REC FLAG 22-18 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H3056
|
Newark | 205 Ultra-Fast Flag 22-18 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 2-521164-2 RoHS: Compliant Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 | Buy Now |
DISTI #
A111131CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9897 In Stock |
|
$0.2218 / $0.5200 | Buy Now |
DISTI #
2-521164-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 16.14mm 14.73mm Tin Strip (Alt: 2-521164-2) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Lead time: 6 Weeks, 0 Days | 48400 Factory Stock |
|
$0.1892 / $0.2076 | Buy Now |
DISTI #
571-2-521164-2
|
Mouser Electronics | Terminals 205 ULTRA-FAST FLAG RoHS: Compliant | 0 |
|
$0.2150 / $0.2250 | Order Now |
DISTI #
V36:1790_11789078
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 16.14mm Tin T/R RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 6 Weeks Date Code: 2437 | Americas - 8800 |
|
$0.2119 / $0.2244 | Buy Now |
DISTI #
V72:2272_11789078
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 16.14mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2149 Container: Cut Strips | Americas - 7340 |
|
$0.2266 / $0.2446 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 11000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2090 | Buy Now |
DISTI #
AMP2-521164-2
|
Heilind Electronics | 205 ULTRA-FAST FLAG 22-18 TPBR | Americas - 4950 in Stock |
|
$0.1941 / $0.1971 | Buy Now |
|
Onlinecomponents.com | 205 ULTRA-FAST ASY REC FLAG 22-18 TPBR RoHS: Compliant |
8800 In Stock 48400 Factory Stock |
|
$0.1851 / $0.2819 | Buy Now |
DISTI #
84991347
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 16.14mm Tin T/R RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Date Code: 2437 | Americas - 8800 |
|
$0.2119 / $0.2156 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-521164-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-521164-2
TE Connectivity
205 ULTRA-FAST ASY REC FLAG 22-18 TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |