-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 187 ASY REC 22-18 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-521105-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B6729
|
Newark | Terminal, Female Disconnect, 4.75Mm, Red, Product Range:Ultra-Fast Faston Series, Terminal Type:Ma... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7993 |
|
$0.3090 / $0.4370 | Buy Now |
DISTI #
2-521105-2-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.187 CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8022 In Stock |
|
$0.3115 / $0.5500 | Buy Now |
DISTI #
2-521105-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 20.14mm 11.38mm Tin Loose Piece - Bulk (Alt: 2-521105-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk |
9550 16000 Factory Stock |
|
$0.1393 | Buy Now |
DISTI #
33B6729
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 20.14mm 11.38mm Tin Loose Piece - Bulk (Alt: 33B6729) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk |
7993 Partner Stock |
|
$0.2830 / $0.4470 | Buy Now |
DISTI #
571-2-521105-2
|
Mouser Electronics | Terminals NYL 22-18 RED .032 X .187 RoHS: Compliant | 28546 |
|
$0.2690 / $0.4500 | Buy Now |
DISTI #
V36:1790_14369844
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red M 20.14mm Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2152 | Americas - 6186 |
|
$0.2544 / $0.3945 | Buy Now |
DISTI #
E02:0323_02365075
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red M 20.14mm Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2406 | Europe - 5093 |
|
$0.2662 / $0.4463 | Buy Now |
DISTI #
V36:1790_11789076
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red M 20.14mm Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2152 | Americas - 4513 |
|
$0.2381 / $0.3224 | Buy Now |
|
TE Connectivity | ULTRA-FAST 187 ASY REC 22-18 TPBR Quick Disconnect Terminal Type: Tab Wire Size: 22 – 18 AWG Wire Si... more RoHS: Compliant Min Qty: 1 | 8022 |
|
$0.2800 / $0.5900 | Buy Now |
|
Future Electronics | Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks Container: Bag |
0 Bag |
|
$0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-521105-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-521105-2
TE Connectivity
ULTRA-FAST 187 ASY REC 22-18 TPBR
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |