-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 187 ASY REC 22-18 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-521104-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B6728
|
Newark | Terminal, Male Disconnect, 0.187In, Red, Product Range:Ultra-Fast Faston Series, Terminal Type:Mal... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4318 |
|
$0.2840 / $0.3360 | Buy Now |
DISTI #
79AH9199
|
Newark | Ultra-Fast 187 Asy Rec 22-18 Tpbr Rohs Compliant: Yes |Te Connectivity 2-521104-2 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3380 | Buy Now |
DISTI #
A104012CT-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.187 CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
53755 In Stock |
|
$0.2466 / $0.5200 | Buy Now |
DISTI #
2-521104-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 20.14mm 11.38mm Tin Strip (Alt: 2-521104-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 2 Days |
9000 |
|
$0.1905 / $0.2226 | Buy Now |
DISTI #
33B6728
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 20.14mm 11.38mm Tin Strip - Bulk (Alt: 33B6728) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk |
4338 Partner Stock |
|
$0.3100 / $0.5410 | Buy Now |
DISTI #
571-25211042
|
Mouser Electronics | Terminals ULTRAFAST TAB ASSY Reel of 1500 RoHS: Compliant | 120000 |
|
$0.2510 / $0.3070 | Buy Now |
DISTI #
571-25211042-CT
|
Mouser Electronics | Terminals ULTRAFAST TAB ASSY Cut Strip of 100 RoHS: Compliant | 2300 |
|
$0.3910 | Buy Now |
DISTI #
571-25211042-MR
|
Mouser Electronics | Terminals ULTRAFAST TAB ASSY Reel of 250 RoHS: Compliant | 0 |
|
$0.3910 / $0.4100 | Order Now |
DISTI #
V36:1790_11789075
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red M 20.14mm Tin T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks Date Code: 2223 | Americas - 10500 |
|
$0.1694 / $0.2066 | Buy Now |
DISTI #
V72:2272_11789075
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red M 20.14mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2209 Container: Cut Strips | Americas - 1765 |
|
$0.2087 / $0.2219 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-521104-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-521104-2
TE Connectivity
ULTRA-FAST 187 ASY REC 22-18 TPBR
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |