-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST .110/.125 ASY REC 22-18 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B6724
|
Newark | Terminal, Female Disconnect, 0.125In Red, Product Range:Ultra-Fast Plus Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.81Mm, Tab Size - Imperial:0.11" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 2-520979-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4103 |
|
$0.2120 | Buy Now |
DISTI #
A104010CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
69214 In Stock |
|
$0.1579 / $0.3400 | Buy Now |
DISTI #
2-520979-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 18.66mm 6.98mm Tin Strip on Reel (Alt: 2-520979-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 1 Days | 2347 |
|
$0.1396 / $0.1497 | Buy Now |
DISTI #
33B6724
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 18.66mm 6.98mm Tin Strip on Reel - Bulk (Alt: 33B6724) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 4103 Partner Stock |
|
$0.2120 | Buy Now |
DISTI #
571-2-520979-2-LP
|
Mouser Electronics | Terminals NYL-REC 22-18 Loose Piece RoHS: Compliant | 11309 |
|
$0.3280 / $0.4400 | Buy Now |
DISTI #
571-2-520979-2
|
Mouser Electronics | Terminals NYL-REC 22-18 RoHS: Compliant | 39000 |
|
$0.1700 / $0.2040 | Buy Now |
DISTI #
V72:2272_11789066
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red RCP 18.66mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2418 Container: Cut Strips | Americas - 11120 |
|
$0.1634 / $0.2733 | Buy Now |
|
Future Electronics | Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1490 / $0.1590 | Buy Now |
DISTI #
AMP2-520979-2
|
Heilind Electronics | 110 ULTRA-FAST PLUS 22-18 TPBR | Americas - 0 in Stock |
|
$0.1754 / $0.1885 | Buy Now |
|
Onlinecomponents.com | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR RoHS: Compliant |
14715 In Stock |
|
$0.1408 / $0.1480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520979-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520979-2
TE Connectivity
ULTRA-FAST .110/.125 ASY REC 22-18 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |